CAD | USD

cms-photo-not-available
10124632-0231101LF
Digi-Key Part Number
10124632-0231101LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10124632-0231101LF
Supplier
Description
CONN SKT DIMM 288POS PCB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Position Socket
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Connector Style
DIMM
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Through Hole
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
288
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,568$8.48855$13,310.05
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package56