CAD | USD

Quote Required, submit request here.
cms-photo-not-available
10120126-C0J-10DLF
Digi-Key Part Number
10120126-C0J-10DLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10120126-C0J-10DLF
Supplier
Description
CONN HEADER XCEDE PCB
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Connector Header, Male Pins and Blades Through Hole Black XCede®, Guide Left
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
XCede®, Guide Left
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
4
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
16 Signal Pairs, 18 Ground
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package152