CAD | USD

cms-photo-not-available
10115788-008LF
Digi-Key Part Number
10115788-008LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10115788-008LF
Supplier
Description
CONN EDGE DUAL FEMALE 36POS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36 (20 + 16 Power)
Card Thickness
0.062" (1.57mm)
Pitch
-
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.154" (3.90mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package25