CAD | USD

Quote Required, submit request here.
cms-photo-not-available
10112684-F03-07ULF
Digi-Key Part Number
10112684-F03-07ULF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10112684-F03-07ULF
Supplier
Description
CONN HEADER SMD R/A 7POS 2MM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079"" (2.00mm)
Number of Positions
7
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157"" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079"" (2.00mm)
Contact Shape
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package41