CAD | USD

Quote Required, submit request here.
cms-photo-not-available
10091836-A0J-70B
Digi-Key Part Number
10091836-A0J-70B-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10091836-A0J-70B
Supplier
Description
CONN HEADER HIGH SPEED PCB
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
High Speed
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
4
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package304