CAD | USD

cms-photo-not-available
10085429-11113TLF
Digi-Key Part Number
10085429-11113TLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10085429-11113TLF
Supplier
Description
CONN PCI EXP FEMALE 164POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Card Latch, Locking Ramp
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
5,000$3.69041$18,452.05
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package50