CAD | USD

cms-photo-not-available
10078995-G01-08BLF
Digi-Key Part Number
10078995-G01-08BLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10078995-G01-08BLF
Supplier
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079"" (2.00mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.079"" (2.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.157"" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.244"" (6.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package26