CAD | USD

Quote Required, submit request here.
cms-photo-not-available
10028917-001
Digi-Key Part Number
10028917-001-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10028917-001
Supplier
Description
CONN HEADER BLADE PWR 4P EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
2
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Board Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
80A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package300