cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10DH3832102T

Digi-Key Part Number
664-U10DH3832102TTR-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
U10DH3832102T
Supplier
Description
SLIMSAS VT X4 15U AU OUT 1.5 12G
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
38 Position SAS, 4x Receptacle Connector Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, 4x
Number of Positions
38
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.67657$5,353.14
Additional Resources
AttributeDescription
Other Names664-U10DH3832102TTR
Standard Package100