CAD | USD

Quote Required, submit request here.
cms-photo-not-available

RJHSEE08EA2

Digi-Key Part Number
RJHSEE08EA2-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
RJHSEE08EA2
Supplier
Description
CONN MOD JACK 8P8C R/A UNSHLD
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Yellow - Green, Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,458