CAD | USD

MDT420x0x001
MDT420B03001
Digi-Key Product Number
MDT420B03001TR-ND
MDT420B03001CT-ND
MDT420B03001DKR-ND
ManufacturerAmphenol ICC (FCI)
Manufacturer Product NumberMDT420B03001
DescriptionCONN FEMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time12 Weeks
Detailed Description67 Position Female Connector Gold 0.020" (0.50mm) Black
Product Attributes
TypeDescriptionSelect
Category
Mfr
Amphenol ICC (FCI)
SeriesM.2
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Pitch
0.020"" (0.50mm)
Read Out
Dual
Features
Board Lock, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,094 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.57000$2.57
10$2.32400$23.24
25$2.18120$54.53
50$2.08640$104.32
100$1.99160$199.16
250$1.80196$450.49
Additional Resources
AttributeDescription
Other NamesMDT420B03001TR
Standard Package800