cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDC62SD1CO

Digi-Key Part Number
L77HDC62SD1CO-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
L77HDC62SD1CO
Supplier
Description
CONN D-SUB HD RCPT 62P R/A SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle, Female Sockets
Number of Positions
62
Number of Rows
3
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
720$4.77533$3,438.24
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.