cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DFB25PMP40

Digi-Key Part Number
L717DFB25PMP40-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
L717DFB25PMP40
Supplier
Description
CONN D-SUB PLUG 25P PNL MNT IDC
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
25
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Discrete Wire
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000