cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177DFBF25SA4

Digi-Key Part Number
L177DFBF25SA4-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
L177DFBF25SA4
Supplier
Description
CONN D-SUB RCPT 25POS R/A SLDR
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.319" (8.10mm)
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5745397-2TE Connectivity AMP Connectors8A32132-ND$28.90000Similar
5745392-2TE Connectivity AMP Connectors14A32131-ND$18.35000Similar
5748981-1TE Connectivity AMP Connectors134A35153-ND$23.98000Similar
5748901-1TE Connectivity AMP Connectors259A33975-ND$26.25000Similar