cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17B25PB68B

Digi-Key Part Number
FCC17B25PB68B-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
FCC17B25PB68B
Supplier
Description
CONN D-SUB PLUG 25POS R/A SLDR
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
25
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.405" (10.29mm)
Features
Filter, Grounding Indents, Mounting Brackets
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package40
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
09663627811HARTING251195-7909-ND$14.02000Similar
09663226802HARTING301195-5023-ND$13.56000Similar
09653627811HARTING471195-4977-ND$9.58000Similar
09653626815HARTING501195-7825-ND$10.29000Similar
09663626811HARTING621195-7907-ND$15.03000Similar