8428001607006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8428001607006

Digi-Key Part Number
8428001607006-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
8428001607006
Supplier
Description
CONN LONG LATCH 816 SERIES
Detailed Description
Connector Latch For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Box
Part Status
Obsolete
Accessory Type
Latch
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180

Other Suppliers on Digi-Key

2,680In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-8428001607006
Standard Package1,000