
SFW7R-2STE1LF | |
---|---|
DigiKey Part Number | 609-SFW7R-2STE1LFTR-ND - Tape & Reel (TR) 609-SFW7R-2STE1LFCT-ND - Cut Tape (CT) 609-SFW7R-2STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW7R-2STE1LF |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW7R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.64500 | $6.45 |
25 | $0.60400 | $15.10 |
50 | $0.57480 | $28.74 |
100 | $0.54740 | $54.74 |
250 | $0.51296 | $128.24 |
500 | $0.48846 | $244.23 |
1,000 | $0.46512 | $465.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44292 | $885.84 |
4,000 | $0.42177 | $1,687.08 |
6,000 | $0.40987 | $2,459.22 |
10,000 | $0.39537 | $3,953.70 |
14,000 | $0.38610 | $5,405.40 |
20,000 | $0.37651 | $7,530.20 |