
HFW8S-2STAE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW8S-2STAE1HLFTR-ND - Tape & Reel (TR) 609-HFW8S-2STAE1HLFCT-ND - Cut Tape (CT) 609-HFW8S-2STAE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW8S-2STAE1HLF |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW8S-2STAE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45600 | $4.56 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.40700 | $20.35 |
| 100 | $0.38750 | $38.75 |
| 250 | $0.36328 | $90.82 |
| 500 | $0.34590 | $172.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32938 | $329.38 |
| 2,000 | $0.31363 | $627.26 |
| 3,000 | $0.30479 | $914.37 |
| 5,000 | $0.29399 | $1,469.95 |
| 7,000 | $0.28709 | $2,009.63 |
| 10,000 | $0.27996 | $2,799.60 |
| 25,000 | $0.26244 | $6,561.00 |
| 50,000 | $0.24993 | $12,496.50 |

