
77315-818-03LF | ||
---|---|---|
Digi-Key Part Number | 609-77315-818-03LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 77315-818-03LF | |
Description | CONN HEADER R/A 3POS 2.54MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | Header, Breakaway | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.094" (2.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 77316 |
Featured Product | |
CAD Models | |
EDA Models | 77315-818-03LF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.62400 | $6.24 |
100 | $0.51380 | $51.38 |
500 | $0.44676 | $223.38 |
1,000 | $0.36857 | $368.57 |
5,000 | $0.32389 | $1,619.45 |
10,000 | $0.30155 | $3,015.50 |
Attribute | Description |
---|---|
Other Names | 77315-818-03LF-ND 609-77315-818-03LF |
Standard Package | 1,000 |