
75970-323-16LF | |
|---|---|
DigiKey Part Number | 609-75970-323-16LF-ND |
Manufacturer | |
Manufacturer Product Number | 75970-323-16LF |
Description | CONN HDR 16POS 0.100" STACK TH |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |

