
68171-014 | ||
---|---|---|
Digi-Key Part Number | 68171-014-ND | |
Manufacturer | ||
Manufacturer Product Number | 68171-014 | |
Description | CONN DIP HDR IDC 14POS VERT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Blue IDC Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | 68171 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $2.88655 | $8,659.65 |
Attribute | Description |
---|---|
Standard Package | 3,000 |