68000-406160035ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68000-406160035ALF

DigiKey Part Number
609-68000-406160035ALFTR-ND - Tape & Reel (TR)
609-68000-406160035ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
68000-406160035ALF
Description
BERGSTIK II HEADER .100
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-406160035ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.62600$6.26
100$0.53180$53.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$0.35370$35.37
200$0.33250$66.50
300$0.32080$96.24
500$0.30658$153.29
700$0.29756$208.29
1,000$0.28829$288.29
2,500$0.26579$664.48
5,000$0.24995$1,249.75
10,000$0.23507$2,350.70