cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66987-002LF

Digi-Key Part Number
66987-002LF-ND
Manufacturer
Manufacturer Product Number
66987-002LF
Description
CONN FFC/FPC RCPT HSG
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Housing FFC, FPC Housing for Female Contacts Connector 4Pos 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Product Status
Active
Flat Flex Type
FFC, FPC
Connector Type
Housing for Female Contacts
Number of Positions
4
Number of Rows
2
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.31mm
Locking Feature
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Housing Color
Blue
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

All prices are in CAD
Bag
QtyUnit PriceExt Price
1,000$0.33629$336.29
Manufacturers Standard Package