
65494-010LF | ||
---|---|---|
Digi-Key Part Number | 65494-010LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 65494-010LF | |
Description | CONN IDC 20POS VERT | |
Detailed Description | 20 Position Ribbon Cable Connector Blue IDC Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Quickie IDC Series 12/Apr/2011 |
HTML Datasheet | 65494 Drawing |
Product Drawings | 65494 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Standard Package | 200 |