
59362-S3412A095LF | |
|---|---|
DigiKey Part Number | 609-59362-S3412A095LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 59362-S3412A095LF |
Description | CONN HDR 24POS 0.079" STACK TH |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.614" (15.600mm) | |
Length - Post (Mating) | 0.161" (4.100mm) | |
Length - Stack Height | 0.374" (9.500mm) | |
Length - Tail | 0.079" (2.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |

