55508-128LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.00850
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.39750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.72373
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.51183
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.37400
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.76000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.93100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.82418
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.91773
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.70723
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.54900
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.66000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.32600
Datasheet
MFG_555XXXXXTRLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_555XXXXXTRLF.jpg

55508-128LF

DigiKey Part Number
609-2712-ND
Manufacturer
Manufacturer Product Number
55508-128LF
Description
CONN RCPT 28POS 0.079 GOLD SMD
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55508-128LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.