
54242-808101250LF | |
|---|---|
DigiKey Part Number | 609-54242-808101250LF-ND |
Manufacturer | |
Manufacturer Product Number | 54242-808101250LF |
Description | CONN HDR STACK |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54242-808101250LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.855" (21.717mm) | |
Length - Post (Mating) | 0.363" (9.220mm) | |
Length - Stack Height | 0.492" (12.497mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |

