
54101-T0800LF | |
|---|---|
DigiKey Part Number | 609-54101-T0800LFTR-ND - Tape & Reel (TR) 609-54101-T0800LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54101-T0800LF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54101-T0800LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05700 | $0.57 |
| 100 | $0.04770 | $4.77 |
| 500 | $0.04256 | $21.28 |
| 1,000 | $0.04054 | $40.54 |
| 5,000 | $0.03617 | $180.85 |
| 10,000 | $0.03445 | $344.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | $0.03147 | $1,132.92 |
| 72,000 | $0.02996 | $2,157.12 |
| 108,000 | $0.02912 | $3,144.96 |
| 180,000 | $0.02809 | $5,056.20 |
| 252,000 | $0.02743 | $6,912.36 |
| 360,000 | $0.02675 | $9,630.00 |





