Image for 50428-X225XLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50428-X225XLF

DigiKey Part Number
50428-X225XLF-ND
Manufacturer
Manufacturer Product Number
50428-X225XLF
Description
CONN SHROUD 225POS BLACK PCB
Customer Reference
Detailed Description
225 Position Shroud for Male Pins Connector Black Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Shroud for Male Pins
Connector Style
-
Number of Positions
225
Pitch
0.100" (2.54mm)
Number of Rows
3
Mounting Type
Through Hole
Connector Usage
Shroud
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.