
10129954-A02002JLF | |
|---|---|
DigiKey Part Number | 609-10129954-A02002JLF-ND |
Manufacturer | |
Manufacturer Product Number | 10129954-A02002JLF |
Description | CABLE ASSY EXAMAX 2M 30AWG RIBBO |
Customer Reference | |
Detailed Description | Cable Backplane, 4 Pair, 8 Column to Backplane, 8 Pair, 12 Column 32 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
EDA/CAD Models | 10129954-A02002JLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane, 4 Pair, 8 Column to Backplane, 8 Pair, 12 Column | |
Number of Lines | 32 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - | |
Base Product Number |

