cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10122956-H04002U

DigiKey Part Number
609-10122956-H04002U-ND
Manufacturer
Manufacturer Product Number
10122956-H04002U
Description
CONN RCPT HSG 4POS 4.20MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
-
Fastening Type
-
Color
Natural
Features
Glow Wire Compliant
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.