cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120087-2060LF

Digi-Key Part Number
10120087-2060LF-ND
Manufacturer
Manufacturer Product Number
10120087-2060LF
Description
500-2A2F-MINI-SAS HD CABLES
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
36 Position miniSAS HD 4i Plug to Plug 1.96' (600.00mm) Black Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Bulk
Product Status
Active
Cable Connectors
miniSAS HD 4i
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Internal, Backplane to Controller
Length
1.96' (600.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
12Gbps
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
80$44.77775$3,582.22