cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10115130-006LF

Digi-Key Part Number
10115130-006LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10115130-006LF
Description
CONN SELF-MATE 24POS SMD GOLD
Detailed Description
24 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
24
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,000