cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10074146-13016LF

DigiKey Part Number
609-10074146-13016LF-ND
Manufacturer
Manufacturer Product Number
10074146-13016LF
Description
CONN SKT DIMM 240POS SMD
Customer Reference
Detailed Description
240 Position DIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
DIMM
Number of Positions
240
Memory Type
DDR3 SDRAM
Standards
MO-269
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Guide, Latches, Solder Retention
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.