
10066440-DGC0459LF | |
|---|---|
DigiKey Part Number | 609-10066440-DGC0459LF-ND |
Manufacturer | |
Manufacturer Product Number | 10066440-DGC0459LF |
Description | HEADER BERGSTIK STR |
Customer Reference | |
Detailed Description | 30 (24 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Blade Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 30 (24 + 6 Power) | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Base Product Number |

