
3036W4SXK99S90A | |
---|---|
DigiKey Part Number | 3036W4SXK99S90A-ND |
Manufacturer | |
Manufacturer Product Number | 3036W4SXK99S90A |
Description | CONN D-SUB HOUSING RCPT 36POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Power) Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 36 (32 + 4 Power) | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Signal and Power | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $13.86225 | $554.49 |