
3036W4SXK99A30X | |
---|---|
DigiKey Part Number | 3036W4SXK99A30X-ND |
Manufacturer | |
Manufacturer Product Number | 3036W4SXK99A30X |
Description | CONN D-SUB HOUSING RCPT 36POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 36 (32 + 4 Power) | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Signal and Power | |
Mounting Type | Through Hole | |
Flange Feature | Housing/Shell (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | IP20 | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $8.36325 | $334.53 |