TM1RJ

DigiKey Part Number
889-1881-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
TM1RJ
Description
CONN SWITCH PLUG 1/4" R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Current Rating (Amps)
10 A
Mating Length/Depth
1.190" (30.30mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver
Includes
-
Housing Material
Zinc Alloy
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
In-Stock: 219
Can ship immediately
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$26.49000$26.49
10$21.58500$215.85
25$19.89920$497.48
50$18.71360$935.68
100$17.59870$1,759.87
300$16.36357$4,909.07
Manufacturers Standard Package