AP-4-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-6-14

Digi-Key Part Number
889-AP-6-14-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AP-6-14
Supplier
Description
CONN RCPT MALE 6P TIN SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Audio
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylene Ether (PPE), Modified
Shell Finish
Black
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Audio
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$12.56110$1,256.11
Additional Resources
AttributeDescription
Other Names889-AP-6-14
Standard Package10