CAD | USD

cms-photo-not-available

YQ1421500000G

Digi-Key Part Number
YQ1421500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YQ1421500000G
Supplier
Description
TERM BLK 7POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Number of Levels
2
Current
10 A
Voltage
300 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
2,100$2.09714$4,403.99
Additional Resources
AttributeDescription
Other Names
YQ14215000J0G
YQ14215000J0G-ND
Standard Package140