CAD | USD

cms-photo-not-available

YK70A1523000G

Digi-Key Part Number
YK70A1523000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YK70A1523000G
Supplier
Description
CONN BARRIER STRP 15CIRC 0.433"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.433" (11.00mm)
Number of Rows
1
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
8-18 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Cover
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
15
Number of Wire Entries
15
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
YK70A15230J0G
YK70A15230J0G-ND
Standard Package12