CAD | USD

cms-photo-not-available

YK6163003000G

Digi-Key Part Number
YK6163003000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YK6163003000G
Supplier
Description
CONN BARRIER STRP 30CIRC 0.394"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.394" (10.00mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Tab
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
30
Number of Wire Entries
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
YK61630030J0G
YK61630030J0G-ND
Standard Package36