CAD | USD

cms-photo-not-available
YK3030623000G
Digi-Key Part Number
YK3030623000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YK3030623000G
Supplier
Description
CONN BARRIER STRIP 6CIRC 0.3"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.300"" (7.62mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
6
Number of Wire Entries
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
YK30306230J0G
YK30306230J0G-ND
Standard Package96