CAD | USD

cms-photo-not-available

VZ1330500000G

Digi-Key Part Number
VZ1330500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VZ1330500000G
Supplier
Description
TERM BLK HEADER 13POS GREEN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Position Terminal Block Header, Male Pins Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Solder Eyelet
Width
2.517" (63.92mm)
Panel Thickness
-
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.150" (3.81mm)
Wire Gauge
-
Color
Green
Features
-
Positions Per Level
13
Number of Levels
1
Voltage - UL
300 V
Current - UL
10 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
VZ13305000J0G
VZ13305000J0G-ND
Standard Package60