CAD | USD

cms-photo-not-available

VX281200B000G

Digi-Key Part Number
VX281200B000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VX281200B000G
Supplier
Description
TERM BLOCK HDR 28POS VERT 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
28
Positions Per Level
14
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Cover, Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.555" (14.10mm)
Current - UL
7 A
Voltage - UL
150 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
3,000$4.76100$14,283.00
Additional Resources
AttributeDescription
Other Names
VX281200B0J0G
VX281200B0J0G-ND
Standard Package150