CAD | USD

cms-photo-not-available
VQ1631500000G
Digi-Key Part Number
VQ1631500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VQ1631500000G
Supplier
Description
TERM BLK 16P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
16
Pitch
0.150"" (3.81mm)
Mating Orientation
Horizontal with Board
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Number of Levels
1
Current
10A
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
VQ16315000J0G
VQ16315000J0G-ND
Standard Package140