CAD | USD

cms-photo-not-available
VL2611500000G
Digi-Key Part Number
VL2611500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VL2611500000G
Supplier
Description
TERM BLOCK HDR 26POS VERT 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
26
Positions Per Level
13
Number of Levels
2
Pitch
0.138"" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.142"" (3.60mm)
Insulation Height
0.862"" (21.89mm)
Current - UL
10A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
VL26115000J0G
VL26115000J0G-ND
Standard Package40