cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1161520000G

Digi-Key Part Number
VJ1161520000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VJ1161520000G
Supplier
Description
TERM BLK 11P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.300" (7.62mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,000$2.48930$4,978.60
Additional Resources
AttributeDescription
Other Names
VJ11615200J0G
VJ11615200J0G-ND
Standard Package40