cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0320520000G

Digi-Key Part Number
VJ0320520000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
VJ0320520000G
Supplier
Description
TERM BLOCK 3POS PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3 Position Wire to Board Terminal Block - - Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
-
Mating Orientation
-
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,100$0.91797$4,681.65
Additional Resources
AttributeDescription
Other Names
VJ03205200J0G
VJ03205200J0G-ND
Standard Package300