CAD | USD

cms-photo-not-available

TG210160C000G

Digi-Key Part Number
TG210160C000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
TG210160C000G
Supplier
Description
TERM BLOCK 21POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
21 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
21
Pitch
0.197"" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Number of Levels
1
Current
10A
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
TG210160C0J0G
TG210160C0J0G-ND
Standard Package60